Filter Your Search
1 - 5 of 5 results
|
0501010.WR
Littelfuse Inc
|
$0.6011 | Yes | Active | 32 V | 10 A | FAST | ELECTRIC FUSE | 10 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.62 mm | 820 µm | 3.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0501010.WRA
Littelfuse Inc
|
$0.6199 | Active | 32 V | 10 A | FAST | ELECTRIC FUSE | 10 J | 150 A | 5 s | AEC-Q200; CSA; CUL; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0501010.WRS
Littelfuse Inc
|
$0.7647 | Yes | Active | 32 V | 10 A | FAST | ELECTRIC FUSE | 10 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0501010WRT
Littelfuse Inc
|
Check for Price | Yes | Active | 10 A | FAST | ELECTRIC FUSE | 150 A | 14400 s | CSA; UL | e2 | 150 °C | -55 °C | 1206 | TAPE AND REEL | Silver/Nickel/Tin (Ag/Ni/Sn) | 1.63 mm | 502 µm | 3.2 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||
|
0501010.WRT
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 10 A | FAST | ELECTRIC FUSE | 10 J | 150 A | CSA; UL | e3 | 150 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 500 µm | 3.2 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |