Filter Your Search
1 - 10 of 17 results
|
050KM1503HC
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 1 MHz | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 510 µm | 6.35 mm | 14.22 mm | 19.05 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
050KM1503V
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 2 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 510 µm | 12.7 mm | 6.35 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
050KM1503HM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 2 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 508 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
050KM1503H
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 2 MHz | POWER INDUCTOR | 1 | YES | e0 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Lead (Sn63Pb37) | RADIAL | WIRE | 510 µm | 12.7 mm | 15.24 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||
|
050KM1503HLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 2 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 510 µm | 12.7 mm | 15.24 mm | 15.88 mm | 7.62 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
050KM1503VSM
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | YES | 1 kHz | 2.33 A | 2 MHz | 6255 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 18.8 mm | 15.87 mm | 13.97 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
050KM1503VCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 1.5 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 510 µm | 19.69 mm | 6.35 mm | 6.35 mm | 19.05 mm | 10.16 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||
|
050KM1503LFV
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 2 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | FLEXIBLE LEAD | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
050KM1503HMLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 2 MHz | POWER INDUCTOR | 1 | YES | e1 | 130 °C | -55 °C | Toroidal | 2 | Radial | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 508 µm | 12.7 mm | 12.95 mm | 16.76 mm | 10.67 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
050KM1503HCLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 1 MHz | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Toroidal | 2 | Toroidal | Bulk | CIRCULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | RADIAL | WIRE | 510 µm | 6.35 mm | 14.22 mm | 19.05 mm | 10.8 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |