Filter Your Search
1 - 1 of 1 results
|
0603AF-103XJRW
Coilcraft Inc
|
$1.6316 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 4.5 Ω | 5 % | YES | 2.5 MHz | 180 mA | 40 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |