Filter Your Search
1 - 6 of 6 results
|
0603AF-47NXJPU
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 52 mΩ | 5 % | YES | 7.9 MHz | 1.7 A | 2.25 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603AF-47NXJQU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 52 mΩ | 5 % | YES | 7.9 MHz | 1.7 A | 2.25 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603AF-47NXJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 52 mΩ | 5 % | YES | 7.9 MHz | 1.7 A | 2.25 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603AF-47NXJPW
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 52 mΩ | 5 % | YES | 7.9 MHz | 1.7 A | 2.25 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603AF-47NXJRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 52 mΩ | 5 % | YES | 7.9 MHz | 1.7 A | 2.25 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603AF-47NXJQW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 52 mΩ | 5 % | YES | 7.9 MHz | 1.7 A | 2.25 GHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |