Filter Your Search
1 - 1 of 1 results
|
0603AF-821XJRW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 580 mΩ | 5 % | YES | 7.9 MHz | 420 mA | 325 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 910 µm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |