Filter Your Search
1 - 1 of 1 results
|
0603AQ-R15J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 1.32 Ω | 5 % | YES | 500 MHz | 200 mA | 1.13 GHz | CERAMIC | 48 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | GOLD FLASH | DUAL ENDED | WRAPAROUND | 1 mm | 1.7 mm | 1.1 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |