Filter Your Search
1 - 1 of 1 results
|
0603AS-R22J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.6 Ω | 5 % | YES | 100 MHz | 150 mA | 1 GHz | CERAMIC | 30 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 1.7 mm | 1.1 mm | FASTRON ELECTRONICS INC | CHIP | compliant | EAR99 | 8504.50.80.00 |