Filter Your Search
1 - 3 of 3 results
![]() |
0603B681K160NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 680 pF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||
|
0603B681K160NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 680 pF | 16 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Volt.,Cap.,Size &13"Reel Available | 0603B(16V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 800 µm | 1.6 mm | 800 µm | PILKOR ELECTRONICS CO LTD | , 0603 | unknown | EAR99 | |||||||||
|
0603B681K160NT
Knowles Capacitors
|
Check for Price | No | Active | 680 pF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 889 µm | 1.52 mm | 762 µm | KNOWLES PRECISION DEVICES | , 0603 | compliant | EAR99 |