Filter Your Search
1 - 1 of 1 results
|
0603HC-1N6XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 30 mΩ | 5 % | YES | 250 MHz | 2.4 A | 12.5 GHz | CERAMIC | 24 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | 0603 | unknown | EAR99 | 8504.50.80.00 |