Parametric results for: 0603HP-12N under Fixed Inductors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 0603hp12n
Select parts from the table below to compare.
Compare
Compare
AISC-0603HP-12NJ-T
Abracon Corporation
$0.1765 Yes Active GENERAL PURPOSE INDUCTOR 12 nH 78 mΩ 5 % YES 250 MHz 1.2 A 4 GHz CERAMIC 35 0603 HIGH CURRENT INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED ONE SURFACE 1.02 mm 1.8 mm 1.12 mm ABRACON LLC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXJTW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 5 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO e1 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXJRW
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 5 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
AISC-0603HP-12NG-T
Abracon Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 78 mΩ 2 % YES 250 MHz 1.2 A 4 GHz CERAMIC 35 0603 HIGH CURRENT INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.02 mm 1.8 mm 1.12 mm ABRACON LLC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXJEU
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 5 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXGEU
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 2 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXGSW
Coilcraft Inc
Check for Price No No Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 2 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO e0 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXGRU
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 2 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00
0603HP-12NXHEU
Coilcraft Inc
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 3 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00
0603HP-12NXJLW
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 nH 88 mΩ 5 % YES 250 MHz 1.1 A 4.1 GHz CERAMIC 0603 RF INDUCTOR 1 NO 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 940 µm 1.75 mm 1.09 mm COILCRAFT INC 0603 compliant EAR99 8504.50.80.00