Filter Your Search
1 - 10 of 30 results
|
0603HP-R27XJLU
Coilcraft Inc
|
$1.1101 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 5 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0603HP-R27XHTW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 3 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603HP-R27XJRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 5 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603HP-R27XHRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 3 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603HP-R27XGEU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 2 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603HP-R27XHLW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 3 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0603HP-R27XGLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 2 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0603HP-R27XGRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 2 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603HP-R27XHTU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 3 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603HP-R27XJEW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.25 Ω | 5 % | YES | 100 MHz | 260 mA | 1.05 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 |