Filter Your Search
1 - 1 of 1 results
|
0603LS-51NXGSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 51 nH | 75 mΩ | 2 % | YES | 7.9 MHz | 1 A | 1.4 GHz | CERAMIC-FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.016 mm | COILCRAFT INC | 0705 | compliant | EAR99 | 8504.50.80.00 |