Filter Your Search
1 - 2 of 2 results
|
0603SFF150FM/32
TE Connectivity
|
Check for Price | Transferred | 32 V | 1.5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | WRAPAROUND | 950 µm | 950 µm | 1.75 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||
|
0603SFF150FM/32
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 1.5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | WRAPAROUND | 950 µm | 950 µm | 1.75 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |