Filter Your Search
1 - 4 of 4 results
|
0603SFF400F/32-2
TE Connectivity
|
$0.2480 | Yes | Transferred | 32 V | 4 A | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | ||||||||||||
|
0603SFF400F/32-2
Littelfuse Inc
|
$0.7047 | Yes | Obsolete | 32 V | 4 A | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | unknown | LITTELFUSE | EAR99 | 8536.10.00.40 | ||||||||||
|
0603SFF400F/32
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 4 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | 35 A | 14400 s | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
0603SFF400F/32
TE Connectivity
|
Check for Price | Transferred | 32 V | 4 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 35 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |