Filter Your Search
1 - 4 of 4 results
|
0603SFS150F/32-2
Littelfuse Inc
|
$0.4740 | Yes | Obsolete | 32 V | 1.5 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||
|
0603SFS150F/32-2
TE Connectivity
|
$0.7039 | Yes | Transferred | 32 V | 1.5 A | SLOW | ELECTRIC FUSE | 50 A | 14400 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 950 µm | 950 µm | 1.75 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | TE Connectivity | |||||
|
0603SFS150F/32
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 1.5 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 40 A | 50 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | END CAP | 950 µm | 950 µm | 1.75 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||
|
0603SFS150F/32
TE Connectivity
|
Check for Price | Transferred | 32 V | 1.5 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 40 A | 50 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | YES | TIN OVER NICKEL | END CAP | 950 µm | 950 µm | 1.75 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |