Filter Your Search
1 - 3 of 3 results
|
0603USB-251MLC
Coilcraft Inc
|
$0.8642 | Yes | Yes | Active | 500 mA | 77 mΩ | 25 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 18 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | GOLD OVER NICKEL | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0603USB-251MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 77 mΩ | 25 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 18 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
0603USB-251MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 77 mΩ | 100 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | IMPEDANCE AT 3000 MHZ | 18 nH | 2 | e4 | 85 °C | -40 °C | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, EIA STD PAKCAGE 0603, 4 PIN |