Filter Your Search
1 - 1 of 1 results
|
0603USB-951MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 142 mΩ | 95 OHM Ω | SURFACE MOUNT | 9.75 dB | 500 MHz | 100 MHz | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 4.62 dB | 63 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | GOLD OVER NICKEL | 1.07 mm | 1.52 mm | 760 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |