Filter Your Search
1 - 1 of 1 results
|
0603AS-010J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | CERAMIC | 31 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 1.7 mm | 1.1 mm | FASTRON ELECTRONICS INC | CHIP | compliant | EAR99 | 8504.50.80.00 |