Filter Your Search
1 - 1 of 1 results
|
0603CS-24NXJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 24 nH | 190 mΩ | 5 % | YES | 250 MHz | 700 mA | 2.65 GHz | CERAMIC | 36 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |