Filter Your Search
1 - 1 of 1 results
|
0603CS-R27XJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.16 Ω | 5 % | YES | 100 MHz | 170 mA | 830 MHz | CERAMIC | 26 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |