Filter Your Search
1 - 1 of 1 results
|
0603CT-18NXJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 200 mΩ | 5 % | YES | 250 MHz | 720 mA | 2.95 GHz | Ceramic | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.63 mm | 840 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |