Filter Your Search
1 - 1 of 1 results
|
0603DC-36NXGRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 134 mΩ | 2 % | YES | 250 MHz | 1.49 A | 2.35 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 1.7 mm | 990 µm | COILCRAFT INC | 0603 | unknown | EAR99 | 8504.50.80.00 |