Filter Your Search
1 - 1 of 1 results
|
0603HP-2N2XJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 180 mΩ | 5 % | YES | 250 MHz | 900 mA | 15 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | 0603 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |