Filter Your Search
1 - 2 of 2 results
|
0603HP-91NXGRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 580 mΩ | 2 % | YES | 150 MHz | 440 mA | 1.65 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
0603HP-91NXGRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 580 mΩ | 2 % | YES | 150 MHz | 440 mA | 1.65 GHz | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 940 µm | 1.75 mm | 1.09 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |