Filter Your Search
1 - 1 of 1 results
|
0603LS-331XGEC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 460 mΩ | 2 % | YES | 7.9 MHz | 560 mA | 725 MHz | CERAMIC-FERRITE | 15 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.12 mm | 1.8 mm | 1.016 mm | COILCRAFT INC | 0705 | compliant | EAR99 | 8504.50.80.00 |