Filter Your Search
1 - 2 of 2 results
|
0603SFV125F/32-2
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 35 A | 14400 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 950 µm | 480 µm | 1.75 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0603SFV125F/32-2
TE Connectivity
|
Check for Price | Yes | Transferred | 32 V | 1.25 A | VERY FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | SURFACE MOUNT | YES | WRAPAROUND | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |