Filter Your Search
1 - 1 of 1 results
|
0604HQ-7N6XJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.6 nH | 35 mΩ | 5 % | YES | 500 MHz | 1.5 A | 4.4 GHz | CERAMIC | 60 | 0604 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.19 mm | 1.85 mm | 1.37 mm | COILCRAFT INC | 0604 | unknown | EAR99 | 8504.50.80.00 |