Filter Your Search
1 - 1 of 1 results
|
0678H1600-02
Bel Fuse
|
$0.6145 | Yes | Active | 250 V | 125 V | 1.6 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 2000 A | 300 A | 60 s | AEC-Q200; CUL; CE; UL | 125 °C | -55 °C | 3912 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 3.05 mm | 3.05 mm | 9.8 mm | BEL FUSE INC | unknown | Bel Circuit Protection |