Filter Your Search
1 - 1 of 1 results
|
0679L9150-25
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 15 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300A | 103 J | 50 A | 5 s | AEC-Q200; CUL; UL | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant |