Filter Your Search
1 - 1 of 1 results
|
0685P8000-01
Bel Fuse
|
Check for Price | Yes | Active | 50 V | 63 V | 8 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 100 A | 19 J | 5 ms | 50 A | CE; CUL; UL | e2 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Silver/Nickel/Tin (Ag/Ni/Sn) | WRAPAROUND | 1.58 mm | 630 µm | 3.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection |