Filter Your Search
1 - 1 of 1 results
|
0685T3500-01
Bel Fuse
|
$0.1698 | Yes | Active | 63 V | 63 V | 3.5 A | SLOW | ELECTRIC FUSE | 2 J | 50 A | 2 ms | AEC-Q200; TUV; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 630 µm | 3.2 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | Bel Circuit Protection |