Filter Your Search
1 - 1 of 1 results
|
0686F1000-01
Bel Fuse
|
$0.2599 | Yes | Active | 32 V | 63 V | 1 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50A | 2.8 ms | 35 A | 200 ms | e2 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | SILVER NICKEL TIN | WRAPAROUND | 820 µm | 520 µm | 1.6 mm | BEL FUSE INC | compliant | Bel Circuit Protection |