Filter Your Search
1 - 1 of 1 results
|
0698Q1500-01
Bel Fuse
|
$0.2201 | Yes | Active | 350 V | 140 V | 1.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 140 VDC: 150A | 100 A | 5 s | CE; CUL; UKCA; UL | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 4 mm | 7.7 mm | 8.35 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection |