Filter Your Search
1 - 10 of 22 results
|
MC06CF750
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 32 V | 750 mA | ELECTRIC FUSE | 200 ms | 50 A | 125 °C | -55 °C | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
MC06CF002
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 32 V | 2 A | ELECTRIC FUSE | 200 ms | 35 A | UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||||
|
06CF001
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | CUL; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE, ROHS AND REACH COMPLIANT | |||
|
06CF004
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 V | 4 A | FAST | ELECTRIC FUSE | 35 A | CUL; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE, ROHS AND REACH COMPLIANT | |||
|
06CF.750
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | CUL; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE, ROHS AND REACH COMPLIANT | |||
|
06CF1.50
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 V | 1.5 A | FAST | ELECTRIC FUSE | 35 A | CUL; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE, ROHS AND REACH COMPLIANT | |||
|
06CF005
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 V | 5 A | FAST | ELECTRIC FUSE | 35 A | CUL; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | HALOGEN FREE, ROHS AND REACH COMPLIANT | |||
|
CRU06CF0.5A32V
Conquer Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 32 V | 500 mA | VERY FAST | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK; TAPE AND REEL | YES | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
CRU06CF5A32V
Conquer Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK; TAPE AND REEL | YES | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | ||||||||
|
CRU06CF3A32V
Conquer Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK; TAPE AND REEL | YES | WRAPAROUND | 800 µm | 430 µm | 1.55 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 |