Filter Your Search
1 - 10 of 1,023 results
|
EC4A06M
Cincon Electronics Corporation
|
$10.8985 | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | R-PDIP-P12 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||
|
EC4A06M-E
Cincon Electronics Corporation
|
$10.8985 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 500 mA | 2 | NO | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | 5 ms | R-PDIP-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||
|
EC4A06MS-E
Cincon Electronics Corporation
|
$11.1957 | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 500 mA | 2 | YES | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | INPUT UNDER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | 5 ms | R-PDSO-G18 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||
|
EC4A06MS
Cincon Electronics Corporation
|
$11.1957 | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | YES | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 5 W | R-PDSO-G18 | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||
|
EC3AW06MS
Cincon Electronics Corporation
|
$13.2633 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | NO | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 72 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | R-XDMA-G12 | CE, EN, IEC, UL | 95 °C | -25 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | SMD-24/12 | compliant | Cincon | |||||||||||||
|
EC4AB06MS
Cincon Electronics Corporation
|
$14.3070 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 500 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 5 W | R-MDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||||||||||||||||||||||
|
EC4AB06M
Cincon Electronics Corporation
|
$15.6308 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 500 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 5 W | R-MDIP-T12 | Not Qualified | 71 °C | -25 °C | 12 | METAL | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP12/24,.6 | compliant | EAR99 | Cincon | ||||||||||||||||||||||
|
U4Y006M
TDK-Lambda Corporation
|
$383.5939 | Yes | Yes | Transferred | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 400 W | R-XXMA-X22 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module-22 | compliant | EAR99 | TDK | ||||||||||||||||||||||
|
U4Y006M
TDK Corporation
|
$450.5900 | Yes | Active | 120 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 400 W | R-XXMA-X22 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE-22 | compliant | TDK | |||||||||||||||||||||||
|
0.6M5-N0.5-WS
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 14 V | 16 V | 15 V | 600 V | 1 | NO | YES | IT ALSO OPERATE WITH 12V DC AND 24 VOLT DC INPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 500 mW | R-XXMA-X9 | e3 | 55 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | UNSPECIFIED | UNSPECIFIED | 28 mm | 47 mm | 12.5 mm | ADVANCED ENERGY INDUSTRIES INC | , | unknown | EAR99 |