Filter Your Search
1 - 2 of 2 results
|
SA-7071C
Nidec Copal Electronics Corporation
|
$2.6610 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | SP16T | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | 0.1A@5VDC | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYPHENYLENE SULPHIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 22.5 deg | 6 | NO | Gold (Au) | COPPER ALLOY | SOLDER | 8.3058 mm | 7.8994 mm | 7.2136 mm | 0.138 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||
|
SA-5071CE
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | ROTARY CODED SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown |