Filter Your Search
1 - 1 of 1 results
|
07HCP-222K-51
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 5.3 Ω | 10 % | NO | 1 kHz | 190 mA | FERRITE | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 26 mm | 5 mm | 8.3 mm | 10 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant |