Filter Your Search
1 - 1 of 1 results
|
07HCP/T-102K-51
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.95 Ω | 10 % | NO | 1 kHz | 300 mA | FERRITE | DC-DC CONVERTER | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 26 mm | 5 mm | 9.2 mm | 10.5 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant |