Filter Your Search
1 - 1 of 1 results
|
07P-221J-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1 Ω | 5 % | NO | 20 kHz | 450 mA | 2.85 MHz | FERRITE | 80 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.796 MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 14 mm | 3.5 mm | 7.2 mm | 11 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |