Parametric results for: 08-50-0106 (ALTERNATE: 24... under Array/Network Resistors

Filter Your Search

1 - 10 of 52 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: p909
Select parts from the table below to compare.
Compare
Compare
CN1E4KTTP9092F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 90.9 kΩ 1 % 63 mW 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CN1E4K 63 mW 90.9 kΩ ISOLATED 4 70 °C CN-K YES 25 V e3 125 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 2 mm 1 mm KOA SPEER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99
CN1E2KLTP9092F
KOA Speer Electronics Inc
Check for Price No Obsolete 90.9 kΩ 1 % 63 mW 0404 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ISOLATED 25 V e0 125 °C -55 °C Chip 4 TR, Paper, 7 Inch Tin/Lead (Sn/Pb) 350 µm 1 mm 1 mm KOA SPEER ELECTRONICS INC not_compliant EAR99
CN1E4KLTP9091F
KOA Speer Electronics Inc
Check for Price No Obsolete 9.09 kΩ 1 % 63 mW 0804 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ISOLATED 25 V e0 125 °C -55 °C Chip 8 TR, Paper, 7 Inch Tin/Lead (Sn/Pb) 350 µm 2 mm 1 mm KOA SPEER ELECTRONICS INC not_compliant EAR99
P909-1SF
Amphenol CIT
Check for Price Active CARLISLE INTERCONNECT TECHNOLOGIES compliant EAR99 8536.69.80.00 SMK-SMP JACK-JACK RF CONNECTOR ADAPTER AU ON NI BERYLLIUM COPPER COAX POLYTETRAFLUOROETHYLENE STRAIGHT 40 MHz 1.7
CN1F8KTTP9090F
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 909 Ω 1 % 250 mW 0615 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CN1F8K 63 mW 909 Ω ISOLATED 8 70 °C CN-K YES 25 V e3 125 °C -55 °C Chip 1 16 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 3.8 mm 1.6 mm KOA SPEER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99
RSMT23AP-90902/90902D
Mini-Systems Inc (MSI)
Check for Price Active 0.5 % 250 mW 0911 SURFACE MOUNT SMT 150 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 909 kΩ DIVIDER 1 70 °C 909 kΩ YES 100 V 150 °C -55 °C 2 3 RECTANGULAR PACKAGE ONE SURFACE MINI-SYSTEMS INC CHIP compliant EAR99 8533.21.00.20
RSMT23AP-90904/90904B
Mini-Systems Inc (MSI)
Check for Price Active 0.1 % 250 mW 0911 SURFACE MOUNT SMT 300 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 90.9 MΩ DIVIDER 1 70 °C 90.9 MΩ YES 100 V 150 °C -55 °C 2 3 RECTANGULAR PACKAGE ONE SURFACE MINI-SYSTEMS INC CHIP compliant EAR99 8533.21.00.20
P909011002G
TT Electronics Resistors
Check for Price Active 2 % 1 W SURFACE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM LASER TRIMMABLE; PRECISION 150 mW 10 kΩ ISOLATED 10 70 °C YES 5 ppm/°C 125 °C -55 °C 1 20 RECTANGULAR PACKAGE J BEND TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.20
CN1F8NKTTP9090F
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 909 Ω 1 % 250 mW 0615 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CN1F8NK 63 mW 909 Ω ISOLATED 8 70 °C CN-K YES 25 V e3 125 °C -55 °C Chip 1 16 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 450 µm 3.8 mm 1.6 mm KOA SPEER ELECTRONICS INC SMT, 0615 compliant EAR99
CN1E2KTTP9090F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 909 Ω 1 % 63 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR CN1E2K 63 mW 909 Ω ISOLATED 2 70 °C CN-K YES 25 V e3 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 1 mm KOA SPEER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99