Filter Your Search
1 - 10 of 157,172 results
|
ACH-12.000MHZ-EK
Abracon Corporation
|
$0.1534 | Yes | Yes | Active | 12 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 6.39mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
7W-32.000MBC-T
TXC Corporation
|
$0.2933 | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||||
|
7C-12.000MBC-T
TXC Corporation
|
$0.3810 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||
|
ISM95-6251AH-32.000MHZ
Abracon Corporation
|
$0.5912 | Yes | Active | 32 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC6,.1,51 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | |||||
|
ISM95-3251BH-12.000MHZ
Abracon Corporation
|
$0.6351 | Yes | Active | 12 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC6,.1,51 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | ABRACON LLC | compliant | Clock | ABRACON | SMD, 4 PIN | ||||
|
ISM95-3251BH-32.000MHZ
Abracon Corporation
|
$0.6351 | Yes | Active | 32 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC6,.1,51 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | ABRACON LLC | compliant | Clock | ABRACON | SMD, 4 PIN | ||||
|
7W-12.000MBC-T
TXC Corporation
|
$0.6518 | Yes | Yes | Obsolete | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||
|
MSH305048AH-12.000MHZ-T
Abracon Corporation
|
$0.7276 | Yes | Obsolete | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||||||||||||||||||||||||||
|
ISM92-3251BH-12.000MHZ
Abracon Corporation
|
$0.7530 | Yes | Active | 12 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||||||||
|
ISM92-3251BH-32.000MHZ
Abracon Corporation
|
$0.7530 | Yes | Active | 32 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN |