Filter Your Search
1 - 10 of 157,172 results
![]() |
ACH-12.000MHZ-EK
Abracon Corporation
|
$0.2233 | Yes | Yes | Active | 12 MHz | 30 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 6.39mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
![]() |
7C-12.000MBC-T
TXC Corporation
|
$0.3112 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||
![]() |
8W-12.000MBC-T
TXC Corporation
|
$0.4770 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,61/53 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | compliant | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||
|
7W-12.000MBC-T
TXC Corporation
|
$0.6300 | Yes | Yes | Obsolete | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | ||||||||
|
7W-32.000MBC-T
TXC Corporation
|
$0.6300 | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | |||||||
![]() |
ASTMHTD-12.000MHZ-XC-E
Abracon Corporation
|
$0.8260 | Yes | Obsolete | 12 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
![]() |
ASTMHTD-12.000MHZ-XC-E-T
Abracon Corporation
|
$0.8260 | Yes | Obsolete | 12 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.75mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||
![]() |
ASTMHTA-12.000MHZ-XC-E-T
Abracon Corporation
|
$0.8260 | Yes | Obsolete | 12 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||||||
![]() |
ASTMHTE-12.000MHZ-XC-E
Abracon Corporation
|
$0.8260 | Yes | Obsolete | 12 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||
![]() |
ASTMHTA-32.000MHZ-XC-E
Abracon Corporation
|
$0.8260 | Yes | Obsolete | 32 MHz | 50 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock |