Filter Your Search
1 - 1 of 1 results
|
0805AS-011J-01
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 11 nH | 130 mΩ | 5 % | YES | 250 MHz | 600 mA | 4 GHz | Ceramic | 65 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1000MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | 0907 | compliant | EAR99 | 8504.50.80.00 |