Filter Your Search
1 - 5 of 5 results
|
0805B681K500NT
Knowles Capacitors
|
Check for Price | No | Active | 680 pF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0805B681K500NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 680 pF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||
|
0805B681K500NT
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 680 pF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | HITANO ENTERPRISE CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
0805B681K500NTM
Knowles Capacitors
|
Check for Price | No | Active | 680 pF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | |||||||
|
0805B681K500NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 680 pF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13"Reel Available | 0805B(50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 850 µm | 2 mm | 1.25 mm | PILKOR ELECTRONICS CO LTD | , 0805 | unknown | EAR99 |