Filter Your Search
1 - 10 of 23 results
|
MHI0805C15NMT
AEM Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 20 % | 300 mA | 2 GHz | Ceramic | 22 | 0805 | 125 °C | -40 °C | Multilayer | SMT | TR | 1 mm | 2 mm | 1.25 mm | AEM INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MHI0805C15NM
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 20 % | YES | 300 mA | 2 GHz | CERAMIC | 10 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MHI0805C15NKT
AEM Inc
|
Check for Price | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 10 % | 300 mA | 2 GHz | Ceramic | 22 | 0805 | 125 °C | -40 °C | Multilayer | SMT | TR | 1 mm | 2 mm | 1.25 mm | AEM INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
IN0805C-15NK
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 10 % | 600 mA | 3.4 GHz | Ceramic | 50 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
0805C-15NM
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 20 % | YES | 250 MHz | 600 mA | 3.4 GHz | CERAMIC | 50 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
0805C-15NK
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 10 % | YES | 250 MHz | 600 mA | 3.4 GHz | CERAMIC | 50 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
AIAC-0805C-15NK-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 7.2 mΩ | 10 % | YES | 300 MHz | 900 mA | 2.5 GHz | Air | 70 | 1107 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.85 mm | 1.8 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||||
|
L0805C15NJRMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.6 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
IN0805C-15NM
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 20 % | 600 mA | 3.4 GHz | Ceramic | 50 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
0805C-15NJ
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 600 mA | 3.4 GHz | CERAMIC | 50 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 |