Filter Your Search
1 - 3 of 3 results
|
IN0805C-24NK
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 24 nH | 220 mΩ | 10 % | 500 mA | 2 GHz | Ceramic | 50 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
0805C-24NK
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 24 nH | 220 mΩ | 10 % | YES | 250 MHz | 500 mA | 2 GHz | CERAMIC | 50 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
EPIMSC0805C-24NK
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 24 nH | 220 mΩ | 10 % | YES | 250 MHz | 500 A | 2 GHz | ALUMINA | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 |