Filter Your Search
1 - 9 of 9 results
|
EPIMSC0805C-R24K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 10 % | YES | 100 MHz | 350 A | 690 MHz | ALUMINA | 44 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
0805C-R24K
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 10 % | YES | 100 MHz | 350 mA | 690 MHz | CERAMIC | 44 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
0805C-R24G
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 2 % | YES | 100 MHz | 350 mA | 690 MHz | CERAMIC | 44 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
EPIMSC0805C-R24J
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 5 % | YES | 100 MHz | 350 A | 690 MHz | ALUMINA | 44 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
0805C-R24J
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 5 % | YES | 100 MHz | 350 mA | 690 MHz | CERAMIC | 44 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
IN0805C-R24G
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 2 % | 350 mA | 690 MHz | Ceramic | 44 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
IN0805C-R24J
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 5 % | 350 mA | 690 MHz | Ceramic | 44 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
IN0805C-R24K
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 10 % | 350 mA | 690 MHz | Ceramic | 44 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
EPIMSC0805C-R24G
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 1 Ω | 2 % | YES | 100 MHz | 350 A | 690 MHz | ALUMINA | 44 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 |