Filter Your Search
1 - 10 of 13 results
|
L0805CR33MPMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 280 mΩ | 20 % | YES | 25 MHz | 400 mA | 145 MHz | Ferrite | 15 | 0805 | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
0805C-R33G
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 2 % | YES | 100 MHz | 310 mA | 600 MHz | CERAMIC | 48 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
IN0805C-R33J
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 5 % | 310 mA | 600 MHz | Ceramic | 48 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
EPIMSC0805C-R33J
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 5 % | YES | 100 MHz | 310 A | 600 MHz | ALUMINA | 48 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0805C-R33J
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 5 % | YES | 100 MHz | 310 mA | 600 MHz | CERAMIC | 48 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
0805C-R33K
Frontier Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 10 % | YES | 100 MHz | 310 mA | 600 MHz | CERAMIC | 48 | 0907 | HYBRID CIRCUIT | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | FRONTIER ELECTRONICS CO LTD | 0907 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
EPIMSC0805C-R33K
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 10 % | YES | 100 MHz | 310 A | 600 MHz | ALUMINA | 48 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | PCA ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
IN0805C-R33G
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 2 % | 310 mA | 600 MHz | Ceramic | 48 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
L0805CR33MSMST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 550 mΩ | 20 % | YES | 25 MHz | 250 mA | 145 MHz | Ferrite | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
IN0805C-R33K
Inkos GmbH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 10 % | 310 mA | 600 MHz | Ceramic | 48 | 0907 | Chip | SMT | 1.52 mm | 2.3 mm | 1.73 mm | INKOS GMBH | 0907 | unknown | EAR99 | 8504.50.80.00 |