Filter Your Search
1 - 3 of 3 results
|
0805CS-560EKTS
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 10 % | YES | 200 MHz | 500 mA | 1.55 GHz | Ceramic | 60 | 0806 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.4 mm | 2.1 mm | 1.65 mm | DELTA ELECTRONICS INC | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
0805CS-560EGTS
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 2 % | YES | 200 MHz | 500 mA | 1.55 GHz | Ceramic | 60 | 0806 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.4 mm | 2.1 mm | 1.65 mm | DELTA ELECTRONICS INC | 0806 | compliant | EAR99 | 8504.50.80.00 | ||
|
0805CS-560EJTS
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.55 GHz | Ceramic | 60 | 0806 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.4 mm | 2.1 mm | 1.65 mm | DELTA ELECTRONICS INC | 0806 | compliant | EAR99 | 8504.50.80.00 |