Filter Your Search
1 - 1 of 1 results
|
0805HP-82NXJRC
Coilcraft Inc
|
Check for Price | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 168 mΩ | 5 % | YES | 150 MHz | 820 mA | 1.525 GHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.55 mm | 2.21 mm | 1.73 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |